Part Details for 1058450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1058450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1058450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1058450000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5.08mm Straight Cable Mount White Box (Alt: 1058450000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7400 / $14.4200 | Buy Now |