Part Details for 1058490300 by Weidmüller Interface GmbH & Co. KG
Overview of 1058490300 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1058490300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4735
|
Newark | Sail-M12Gm12G-3S3.0U |Weidmuller 1058490300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6900 / $52.6400 | Buy Now |
DISTI #
281-6399-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.8700 | Buy Now |
DISTI #
1058490300
|
Avnet Americas | Cable Assembly 3 Position M12 Circular to 3 Position M12 Circular Plug to Receptacle PUR/TPE 0.34mm2 3m - Bulk (Alt: 1058490300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1058490300
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12G-3S3.0U RoHS: Compliant | 0 |
|
$40.7000 / $44.5900 | Order Now |
|
Onlinecomponents.com | Round plug-in connector, Cable, 3 m, PUR/ TPE RoHS: Compliant | 0 |
|
$35.5300 / $47.0400 | Buy Now |
DISTI #
1058490300
|
Avnet Americas | Cable Assembly 3 Position M12 Circular to 3 Position M12 Circular Plug to Receptacle PUR/TPE 0.34mm2 3m - Bulk (Alt: 1058490300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1889401
|
Farnell | LEAD, M12 PLUG - SKT, SHIELDED, 3M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$58.0241 / $65.5597 | Buy Now |