Part Details for 1059280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1059280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1059280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1059280000-ND
|
DigiKey | LU 10.16/02/90 3.2SN BK BX Min Qty: 1 Lead time: 11 Weeks Container: Box |
20 In Stock |
|
$7.4460 / $7.7700 | Buy Now |
DISTI #
1059280000
|
Avnet Americas | Connector PC Board Terminal Block 2 Position 10.16mm Solder Right Angle Through Hole 76A Box (Alt: 1059280000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1059280000
|
Mouser Electronics | Terminal Block Tools & Accessories LU 10.16/02/90 3.2SN BK BX | 0 |
|
$4.3800 / $7.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1500 / $5.4500 | Buy Now |