Part Details for 1059330010 by Weidmüller Interface GmbH & Co. KG
Overview of 1059330010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1059330010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1059330010-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.3200 | Buy Now |
DISTI #
1059330010
|
Avnet Americas | PROFINET Cat 5 Cable Assembly 1m 4 Position Male to Male Tin Plated PUR Green - Bulk (Alt: 1059330010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1059330010
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C5DD4UG0010MSSMCS-E RoHS: Compliant | 0 |
|
$48.6000 / $60.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.7100 / $61.8400 | Buy Now |