Part Details for 1059481000 by Weidmüller Interface GmbH & Co. KG
Overview of 1059481000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1059481000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4764
|
Newark | Sail-M12Gm12W-4S10U |Weidmuller 1059481000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0200 / $76.0500 | Buy Now |
DISTI #
281-6419-ND
|
DigiKey | CBL 4POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$113.3500 | Buy Now |
DISTI #
1059481000
|
Avnet Americas | Cable Assembly 4 Position M12 Circular to 4 Position Right Angle M12 Circular Plug to Receptacle PUR 0.34mm2 10m - Bulk (Alt: 1059481000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1059481000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12W-4S10U RoHS: Compliant | 0 |
|
$75.6800 / $105.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3300 / $67.9500 | Buy Now |