Part Details for 10595/BEAJC by Motorola Semiconductor Products
Overview of 10595/BEAJC by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 10595/BEAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INVERTER, 10K SERIES, 6-FUNC, 1-INPUT, ECL, CDIP16 | 25 |
|
$11.0500 / $17.0000 | Buy Now |
|
Quest Components | INVERTER, 10K SERIES, 6-FUNC, 1-INPUT, ECL, CDIP16 | 12 |
|
$19.3960 | Buy Now |
|
Quest Components | INVERTER, 10K SERIES, 6-FUNC, 1-INPUT, ECL, CDIP16 | 20 |
|
$11.6180 / $14.1300 | Buy Now |
|
Quest Components | INVERTER, 10K SERIES, 6-FUNC, 1-INPUT, ECL, CDIP16 | 88 |
|
$14.8750 / $19.1250 | Buy Now |
|
Quest Components | INVERTER, 10K SERIES, 6-FUNC, 1-INPUT, ECL, CDIP16 | 39 |
|
$15.7250 / $19.1250 | Buy Now |
Part Details for 10595/BEAJC
10595/BEAJC CAD Models
10595/BEAJC Part Data Attributes
|
10595/BEAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
10595/BEAJC
Motorola Semiconductor Products
Inverter, 10K Series, 6-Func, 1-Input, ECL, CDIP16, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED OUTPUTS | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 10595/BEAJC
This table gives cross-reference parts and alternative options found for 10595/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10595/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10195L | 10K SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | onsemi | 10595/BEAJC vs MC10195L |
MC10195P | 10K SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10595/BEAJC vs MC10195P |