Part Details for 10595-24-9 by TE Connectivity
Overview of 10595-24-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 10595-24-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M6245
|
Newark | 10595-24-9 |Raychem Te Connectivity 10595-24-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.8800 | Buy Now |
DISTI #
10595-24-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE Min Qty: 5000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9528 | Buy Now |
DISTI #
480392-002
|
Avnet Americas | Wire 2Conductors 24 Silver Coated High Strength Copper Alloy White - Cable Rools/Shrink Tubing (Alt: 480392-002) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8336 / $3.1035 | Buy Now |
DISTI #
650-10595-24-9
|
Mouser Electronics | Multi-Conductor Cables 70 Ohm 24 AWG PRICE PER FT RoHS: Compliant | 0 |
|
$3.6600 | Order Now |
DISTI #
RYC10595-24-9
|
Heilind Electronics | 480392-002 WIRE CHEMINAX 70 OHM | Americas - 0 in Stock |
|
$3.3072 | Buy Now |
|
Onlinecomponents.com | Multiplex Data Bus 70 Ohm, 24AWG, 19 Strands of 36AWG RoHS: Compliant | 0 |
|
$2.8500 / $8.3700 | Buy Now |
DISTI #
RYC10595-24-9
|
Interstate Connecting Components | 480392-002 WIRE CHEMINAX 70 OHM | 0 |
|
$3.3072 | Buy Now |
DISTI #
000000000001097129
|
Sager | Multi-Conductor Cables 70 Ohm 24 AWG PRICE PER FT Min Qty: 1 | 0 |
|
$3.1500 / $3.9400 | Buy Now |
|
Master Electronics | Multiplex Data Bus 70 Ohm, 24AWG, 19 Strands of 36AWG RoHS: Compliant | 0 |
|
$2.8500 / $8.3700 | Buy Now |
Part Details for 10595-24-9
10595-24-9 CAD Models
10595-24-9 Part Data Attributes
|
10595-24-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10595-24-9
TE Connectivity
10595-24-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 3.23 mm | |
IEC Conformance | NO | |
Insulator Material | ETFE | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |