Part Details for 1059530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1059530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1059530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8103
|
Newark | Terminal Block, Header, 10Pos, Th, Gender:Header, Pitch Spacing:7.62Mm, No. Of Positions:10Ways, Rated Current:29A, Rated Voltage:630V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Power Sl Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1059530000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 | Buy Now |
DISTI #
1059530000-ND
|
DigiKey | TERM BLOCK HDR 10POS 7.62MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9920 | Buy Now |
DISTI #
1059530000
|
Avnet Americas | Connector Power Male Header 10 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1059530000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1059530000
|
Mouser Electronics | Fixed Terminal Blocks SL 7.62HP/10/90G 3.2SN BK BX RoHS: Compliant | 0 |
|
$3.2000 / $6.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $3.2700 | Buy Now |