Part Details for 1059540300 by Weidmüller Interface GmbH & Co. KG
Overview of 1059540300 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1059540300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4771
|
Newark | Sail-M12Gm12W-5S3.0U |Weidmuller 1059540300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8600 / $58.6000 | Buy Now |
DISTI #
281-6421-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 9.84' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5 In Stock |
|
$112.6800 | Buy Now |
DISTI #
1059540300
|
Avnet Americas | Cable Assembly 5 Position M12 Circular to 5 Position Right Angle M12 Circular Plug to Receptacle PUR 0.34mm2 3m - Bulk (Alt: 1059540300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1059540300
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12W-5S3.0U RoHS: Compliant | 0 |
|
$59.6800 / $84.5300 | Order Now |
|
Onlinecomponents.com | Round plug-in connector, Cable, 3 m, PUR/ TPE RoHS: Compliant | 0 |
|
$39.5500 / $52.3500 | Buy Now |