There are no models available for this part yet.
Overview of 1059544000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1059544000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH0418
|
Newark | Sail-M12Gm12W-5S40U |Weidmuller 1059544000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.4900 / $183.9800 | Buy Now | |
DISTI #
281-1059544000-ND
|
DigiKey | SAIL-M12GM12W-5S40U Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$203.2700 | Buy Now | |
DISTI #
1059544000
|
Avnet Americas | Cable Assembly Sensor/Actuator 5 Position M12 Circular Plug Straight to M12 Circular Socket Right Angle 40m - Bulk (Alt: 1059544000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1059544000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12GM12W-5S40U RoHS: Compliant | 0 |
|
$143.2500 / $169.1900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.3200 / $153.4900 | Buy Now |