Part Details for 1059550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1059550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1059550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4774
|
Newark | Sl 7.62Hp/11/90G 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1059550000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $5.9500 | Buy Now |
DISTI #
1059550000-ND
|
DigiKey | TERM BLOCK HDR 11POS 7.62MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2638 | Buy Now |
DISTI #
1059550000
|
Avnet Americas | Connector Power Male Header 11 Position 7.62mm Right Angle Solder Through Hole Black Box (Alt: 1059550000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1059550000
|
Mouser Electronics | Fixed Terminal Blocks SL 7.62HP/11/90G 3.2SN BK BX RoHS: Compliant | 0 |
|
$3.6100 / $6.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8900 / $3.6000 | Buy Now |