There are no models available for this part yet.
Overview of 1059580000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1059580000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC8106
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:7.62Mm, No. Of Positions:2Ways, Wire Size (Awg):20Awg To 12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:29A, Rated Voltage:630V, Product Rohs Compliant: Yes |Weidmuller 1059580000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$3.3000 | Buy Now | |
DISTI #
281-5458-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.62MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
69 In Stock |
|
$1.6101 / $3.5100 | Buy Now | |
DISTI #
1059580000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1059580000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | ||
DISTI #
470-1059580000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 7.62HP/02/180 SN BK BX RoHS: Compliant | 80 |
|
$1.7000 / $3.5100 | Buy Now | |
Onlinecomponents.com | Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 20A Box RoHS: Compliant | 49 Factory Stock |
|
$1.8300 / $2.4800 | Buy Now | ||
Master Electronics | Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 20A Box RoHS: Compliant | 49 Factory Stock |
|
$1.8300 / $2.4800 | Buy Now |