Part Details for 1059590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1059590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1059590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8107
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:7.62Mm, No. Of Positions:3Ways, Wire Size (Awg):20Awg To 12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:29A, Rated Voltage:630V, Product Rohs Compliant: Yes |Weidmuller 1059590000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 | Buy Now |
DISTI #
281-8806-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 7.62MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
165 In Stock |
|
$2.6135 / $4.8800 | Buy Now |
DISTI #
1059590000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1059590000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1059590000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 7.62HP/03/180 SN BK BX RoHS: Compliant | 76 |
|
$2.6100 / $4.8800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 20A Box RoHS: Compliant | 0 |
|
$2.7500 / $4.1800 | Buy Now |