There are no models available for this part yet.
Overview of 1059640000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1059640000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T4782
|
Newark | Blz 7.62Hp/11/180 Sn Bk Bx |Weidmuller 1059640000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3100 / $16.7300 | Buy Now | |
DISTI #
1059640000-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 7.62MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3704 | Buy Now | |
DISTI #
1059640000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1059640000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1059640000
|
Mouser Electronics | Pluggable Terminal Blocks BLZ 7.62HP/11/180 SN BK BX RoHS: Compliant | 0 |
|
$11.1500 / $13.6400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3500 / $13.7000 | Buy Now |