Part Details for 105MPW160K by Cornell Dubilier Electronics Inc
Overview of 105MPW160K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105MPW160K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M5148
|
Newark | Cap, 1Uf, 160V, Film, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:1µf, Capacitance Tolerance:± 10%, Voltage(Ac):90V, Voltage(Dc):160V, Capacitor Mounting:Through Hole, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier 105MPW160K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$0.8830 / $1.1000 | Buy Now |
DISTI #
2266-105MPW160K-ND
|
DigiKey | CAP FILM 1UF 10% 160VDC AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2600 In Stock |
|
$0.8100 / $0.9700 | Buy Now |
DISTI #
1572-1020-ND
|
DigiKey | CAP FILM 1UF 10% 160VDC AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
958 In Stock |
|
$0.7977 / $2.4800 | Buy Now |
DISTI #
598-105MPW160K
|
Mouser Electronics | Film Capacitors 1uF 160V 10% RoHS: Compliant | 431 |
|
$0.7520 / $1.6700 | Buy Now |
DISTI #
C1S154100357923
|
Chip1Stop | Capacitor Film | 2600 |
|
$0.9700 / $1.2300 | Buy Now |
Part Details for 105MPW160K
105MPW160K CAD Models
105MPW160K Part Data Attributes
|
105MPW160K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105MPW160K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 11 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |