Part Details for 105MWR250K by Illinois Capacitor Inc
Results Overview of 105MWR250K by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
105MWR250K Information
105MWR250K by Illinois Capacitor Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 105MWR250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K8027
|
Newark | Capacitor Polyester Film Film 1Uf 10%, 250V,, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Illinois Capacitor 105MWR250K RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 4087 |
|
$0.6990 / $0.7870 | Buy Now |
DISTI #
70111985
|
RS | Capacitor, 0.1 uF, 250 WVDC, 160 VAC, +/-10%, Axial Leaded, 0.01 @ 1000 Hz | Illinois Capacitor - A Brand of Cornell Dubilier 105MWR250K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Bristol Electronics | Min Qty: 4 | 335 |
|
$0.4200 / $1.3125 | Buy Now |
DISTI #
105MWR250K
|
Richardson RFPD | FILM CAPACITOR Min Qty: 400 | 0 |
|
$0.4800 / $0.5400 | Buy Now |
Part Details for 105MWR250K
105MWR250K CAD Models
105MWR250K Part Data Attributes
|
105MWR250K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
105MWR250K
Illinois Capacitor Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE:160 V | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel, 5% Capacitance Tolerance | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MWR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MWR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |