Part Details for 106-010 by Altech Corporation
Overview of 106-010 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1621
|
Newark | Enclosure, Multipurpose, Ps, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:57Mm, External Width - Metric:180Mm, External Depth - Metric:94Mm, Ip Rating:Ip66, Product Range:Tk Seriesrohs Compliant: Yes |Altech 106-010 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2900 / $30.5300 | Buy Now |
DISTI #
106-010-ND
|
DigiKey | BOX PLASTIC TRN Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6100 | Buy Now |
DISTI #
845-106010
|
Mouser Electronics | Electrical Enclosures PS1809-6-tm, 180x94x57mm Enclosure | 0 |
|
$20.3300 / $22.9300 | Order Now |
DISTI #
70074821
|
RS | Junction Box, Polysty, 7.09x3.7x2.24 , NEMA 4X, ClearCover, TK 1809 Series | Altech Corp 106-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$17.8800 / $23.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$18.3400 | Buy Now |
|
Onlinecomponents.com | Altech 106-010 Enclosure, Polystyrene, Gray, Tid Cover, Metric Knockouts, 7.09 x 3.7, TK Series RoHS: Compliant | 7 Factory Stock |
|
$18.8800 / $25.0000 | Buy Now |
|
Powell Electronics | PS1809-6-tm, 180x94x57mm Enclosure Min Qty: 2 | 5 |
|
$23.6700 | Buy Now |
|
Master Electronics | Altech 106-010 Enclosure, Polystyrene, Gray, Tid Cover, Metric Knockouts, 7.09 x 3.7, TK Series RoHS: Compliant | 7 Factory Stock |
|
$18.8800 / $25.0000 | Buy Now |
DISTI #
10110761
|
TestEquity LLC | Altech 106-010 Enclosure, Polystyrene, Gray, Tinted Cover, Metric Knockouts, 7.09" x 3.7", TK Series | 0 |
|
$22.9100 | Buy Now |