There are no models available for this part yet.
Overview of 106-013 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 106-013 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1624
|
Newark | Enclosure, Multipurpose, Ps, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:63Mm, External Width - Metric:182Mm, External Depth - Metric:180Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 106-013 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6000 / $46.0100 | Buy Now | |
DISTI #
106-013-ND
|
DigiKey | BOX PLASTIC 7.17"L X 7.09"W Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.5600 | Buy Now | |
DISTI #
845-106013
|
Mouser Electronics | Enclosures for Industrial Automation PS1818-6f-tm, 182x180x63mm Enclosure | 0 |
|
$31.7800 / $35.1800 | Order Now | |
DISTI #
70074829
|
RS | Junction Box, Polysty, 7.17x7.09x2.48 , NEMA4X, ClearCover, TK 1818f Series | Altech Corp 106-013 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5700 / $35.8000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$27.6200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.7400 / $37.6700 | Buy Now | ||
DISTI #
10110762
|
TestEquity LLC | Altech 106-013 Enclosure, Polystyrene, Gray, Tinted Cover, Metric Knockouts, 7.17" x 7.09", TK Series | 0 |
|
$34.5100 | Buy Now |