Part Details for 106-153K by API Delevan
Overview of 106-153K by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106-153K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-106-153K
|
Mouser Electronics | RF Inductors - SMD 15uH 10% 5.2ohm Chip SMT RF Ind RoHS: Not Compliant | 0 |
|
$33.4900 | Order Now |
Part Details for 106-153K
106-153K CAD Models
106-153K Part Data Attributes:
|
106-153K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
106-153K
API Delevan
General Purpose Inductor, 15uH, 10%, 1 Element, Iron-Core, SMD, 1611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1611 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 5.2 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.91 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.135 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |