Datasheets
106-680J by: API Delevan

General Purpose Inductor, 0.068uH, 5%, 1 Element, Phenolic-Core, SMD, 1611, CHIP

Part Details for 106-680J by API Delevan

Overview of 106-680J by API Delevan

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 106-680J

Part # Distributor Description Stock Price Buy
DISTI # 807-106-680J
Mouser Electronics RF Inductors - SMD .068uH 5% .1ohm Chip SMT RF Ind RoHS: Not Compliant 0
  • 50 $41.8600
$41.8600 Order Now

Part Details for 106-680J

106-680J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

106-680J Part Data Attributes

106-680J API Delevan
Buy Now Datasheet
Compare Parts:
106-680J API Delevan General Purpose Inductor, 0.068uH, 5%, 1 Element, Phenolic-Core, SMD, 1611, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer API DELEVAN
Package Description 1611
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer API Delevan
Case/Size Code 1611
Construction Rectangular
Core Material PHENOLIC
DC Resistance 0.1 Ω
Inductance-Nom (L) 0.068 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1.91 mm
Package Length 3.94 mm
Package Style SMT
Package Width 2.79 mm
Packing Method Bulk
Quality Factor-Min (at L-nom) 47
Rated Current-Max 1 A
Self Resonance Frequency 840 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 100 MHz
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 106-680J by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 106-680J by API Delevan

  • Please alert me when 106-680J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 106-680J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 106-680J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 106-680J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 106-680J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 106-680J by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: