Part Details for 106-681H by API Delevan
Overview of 106-681H by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-681HCB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element | |
DA14681-HOMEKIT | Renesas Electronics Corporation | DA14681 HomeKit Development Kit for Apple HAP |
Price & Stock for 106-681H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-106-681H
|
Mouser Electronics | RF Inductors - SMD .68uH 3% .6ohm Chip SMT RF Ind RoHS: Not Compliant | 0 |
|
$66.9700 | Order Now |
Part Details for 106-681H
106-681H CAD Models
106-681H Part Data Attributes
|
106-681H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
106-681H
API Delevan
General Purpose Inductor, 0.68uH, 3%, 1 Element, Iron-Core, SMD, 1611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1611 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.91 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 42 | |
Rated Current-Max | 0.41 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 3% |