-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-106-ND
|
DigiKey | BATT HLDR COIN 20MM 1 CEL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2703 In Stock |
|
$0.5306 / $1.3400 | Buy Now |
DISTI #
534-106
|
Mouser Electronics | Coin Cell Battery Holders LITH Battery HOLDER .796" RoHS: Compliant | 5137 |
|
$0.5300 / $1.2900 | Buy Now |
DISTI #
70182583
|
RS | Battery Holder, Heavy Duty, THM, Plastic, 1 Cell, 20mm | Keystone Electronics 106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$1.1300 / $1.3400 | Buy Now |
|
Future Electronics | Space Saving 20 mm Cell Single Coin Cell Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 7143Bulk |
|
$0.9250 / $1.1500 | Buy Now |
DISTI #
KEY106
|
Heilind Electronics | COIN CELL HOLDER | Americas - 1857 in Stock |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | Battery Holders 1-Cell RoHS: Compliant |
6951 In Stock |
|
$0.9700 / $6.3800 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
DISTI #
KEYS106
|
TME | Socket, Batt.no: 1, horizontal,THT, H: 5.9mm, Ø: 20mm Min Qty: 1 | 99 |
|
$1.0100 / $1.3900 | Buy Now |
DISTI #
BAT96
|
Rutronik | HOLDERCOIN20MM H RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 614 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7368 / $0.8264 | Buy Now |
DISTI #
000000000000032788
|
Sager | Coin Cell Battery Holders LITH Battery HOLDER .796 Min Qty: 500 | 0 |
|
$0.4858 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy