-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN, S&F, SIZE 12, 12-14AWG, TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
XAL1060-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3010-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4486
|
Newark | Automotive Contact, Pin, 14-12Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1060-12-0166 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3420 | Buy Now |
DISTI #
38AH5977
|
Newark | Automotive Contact, Pin, 14-12Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1060-12-0166 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2170 / $0.2580 | Buy Now |
DISTI #
70979454
|
RS | Pin, Contact Plating Tin, Termination Crimp, 12 AWG, SF Series | TE Connectivity 1060-12-0166 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1890 / $0.2060 | RFQ |
DISTI #
DCN1060-12-0166
|
Heilind Electronics | 1060-12-0166 PIN, S&F,SIZE12,10AWG,NKL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCN1060-12-0166
|
Interstate Connecting Components | 1060-12-0166 PIN, S&F,SIZE12,10AWG,NKL | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
DISTI #
1060-12-0166
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 1060-12-0166) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now | |
DISTI #
1060-12-0166
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 1060-12-0166) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Housing Contact ROHS | 7375 |
|
$0.1832 / $0.2777 | Buy Now |
|
New Advantage Corporation | PIN, SF, SIZE 12, 12-14, NI/SN RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 32500 |
|
$0.1406 / $0.1519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1060-12-0166
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1060-12-0166
TE Connectivity
PIN, S&F, SIZE 12, 12-14AWG, TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.176 inch | |
Cable Entry-Min | 0.113 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 3.3 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |