-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN, S&F, SIZE 16, 14-18AWG, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MB010601222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 3.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. | |
| G832MC010601222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. | |
| G832MG010601222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 30u\\ Gold Black |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38AH5980
|
Newark | Automotive Contact, Pin, 18-14Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1060-16-0122 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 | Buy Now |
|
DISTI #
38AJ4489
|
Newark | Automotive Contact, Pin, 18-14Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1060-16-0122 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1590 | Buy Now |
|
DISTI #
1060-16-0122
|
Avnet Americas | Automotive Connector Contact, Pin, Crimp, 14 AWG, 18 AWG - Tape and Reel (Alt: 1060-16-0122) COO: United States of America (the) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1077 / $0.1184 | Buy Now |
|
DISTI #
70979458
|
RS | DEUTSCH AUTOMOTIVE S&F CONTACT PIN 14-18AWG CRIMP NICKEL REEL OF 4000 Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1966 |
|
$0.1620 / $0.2240 | Buy Now |
|
DISTI #
1060-16-0122/C
|
TME | Contact, male, 16, nickel plated, 0.75÷2mm2, 18AWG÷14AWG, crimped Min Qty: 1 | 24575 |
|
$0.1140 / $0.2200 | Buy Now |
|
DISTI #
1060-16-0122
|
TME | Contact, male, 16, nickel plated, 0.75÷2mm2, 18AWG÷14AWG, reel Min Qty: 1 | 13 |
|
$442.1500 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 897200 |
|
RFQ | |
|
DISTI #
1060-16-0122
|
Avnet Abacus | Automotive Connector Contact Pin Crimp 14 AWG 18 AWG (Alt: 1060-16-0122) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 264000 |
|
Buy Now | |
|
DISTI #
1060-16-0122
|
Avnet Abacus | Automotive Connector Contact Pin Crimp 14 AWG 18 AWG (Alt: 1060-16-0122) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | Multi Purpose RoHS | 11290 |
|
$0.0950 / $0.1854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
1060-16-0122
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1060-16-0122
TE Connectivity
PIN, S&F, SIZE 16, 14-18AWG, NICKEL
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | TE Connectivity | |
| Assembly Item Name | CONTACT | |
| Cable Entry-Max | 0.14 inch | |
| Cable Entry-Min | 0.075 inch | |
| Connector Support Type | CONNECTOR ACCESSORY | |
| Contact Design | STAMPED | |
| Contact Gender | MALE | |
| Contact Style | ROUND PIN-SOCKET | |
| Cross Section Area | 2.08 mm2 | |
| DIN Conformance | NO | |
| IEC Conformance | NO | |
| MIL Conformance | NO | |
| Material | COPPER ALLOY | |
| Mounting Style | STRAIGHT | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 13 A | |
| Terminal Length | 0.3 inch | |
| Terminal Type | CRIMP | |
| Wire Gauge | 14 AWG | |
| Wire Size-Max | 14 AWG | |
| Wire Size-Min | 18 AWG |
This table gives cross-reference parts and alternative options found for 1060-16-0122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1060-16-0122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1060-16-0144 | TE Connectivity | $0.2756 | PIN, S&F, SIZE 16, 14-18AWG, GOLD | 1060-16-0122 vs 1060-16-0144 |
| 1060-16-0144 | TE Connectivity / Deutsch | Check for Price | Terminal, COPPER ALLOY, GOLD FINISH, WIRE TERMINAL | 1060-16-0122 vs 1060-16-0144 |
| 84524-0008 | Molex | Check for Price | Assembly Item, | 1060-16-0122 vs 84524-0008 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1060-16-0122 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 1060-16-0122 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 1060-16-0122 connector is designed for outdoor use and can withstand exposure to moisture and environmental factors.
No, the 1060-16-0122 connector is designed for use with 16 AWG wire and is not recommended for use with larger wire sizes.