-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN, S&F, SIZE 16, 14-18AWG, GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144041-06011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, R/ASMTHeader, 6Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible | |
SER2014-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2014-402MLB | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4304119
|
Farnell | AUTOMOTIVE CONTACT, PIN, CRIMP, 14AWG RoHS: Compliant Min Qty: 4000 Lead time: 1 Weeks, 2 Days Container: Each | 8000 |
|
$0.6209 | Buy Now |
DISTI #
3221149
|
Farnell | AUTOMOTIVE CONTACT, PIN, 18-14AWG, CRIMP RoHS: Compliant Min Qty: 16000 Lead time: 10 Weeks, 6 Days Container: Reel | 0 |
|
$0.3041 / $0.3471 | Buy Now |
DISTI #
3221121
|
Farnell | AUTOMOTIVE CONTACT, PIN, 18-14AWG, CRIMP RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3761 / $0.5225 | Buy Now |
DISTI #
DCN1060-16-0144
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
1060-16-0144/C
|
TME | Contact, male, 16, gold-plated, 0.75÷2mm2, 18AWG÷14AWG, crimped Min Qty: 1 | 4085 |
|
$0.3500 / $0.4900 | Buy Now |
DISTI #
1060-16-0144
|
TME | Contact, male, 16, gold-plated, 0.75÷2mm2, 18AWG÷14AWG, reel Min Qty: 1 | 3990 |
|
$0.3380 / $0.4790 | Buy Now |
DISTI #
DCN1060-16-0144
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1060-16-0144
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount 18AWG to 14AWG Reel (Alt: 1060-16-0144) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 32000 |
|
Buy Now | |
DISTI #
1060-16-0144
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount 18AWG to 14AWG Reel (Alt: 1060-16-0144) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Housing Contact ROHS | 19 |
|
$0.2628 / $0.2735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1060-16-0144
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1060-16-0144
TE Connectivity
PIN, S&F, SIZE 16, 14-18AWG, GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.14 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |
This table gives cross-reference parts and alternative options found for 1060-16-0144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1060-16-0144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1060-16-0122 | TE Connectivity | $0.1474 | PIN, S&F, SIZE 16, 14-18AWG, NICKEL | 1060-16-0144 vs 1060-16-0122 |
84524-0008 | Molex | Check for Price | Assembly Item, | 1060-16-0144 vs 84524-0008 |
1060-16-0144 | TE Connectivity / Deutsch | Check for Price | Terminal, COPPER ALLOY, GOLD FINISH, WIRE TERMINAL | 1060-16-0144 vs 1060-16-0144 |
0845240008 | Molex | Check for Price | Connector Accessory, 0.09in Min Cable Dia, 0.15in Max Cable Dia, Contact, Copper Alloy, LOW HALOGEN, ROHS AND REACH COMPLIANT | 1060-16-0144 vs 0845240008 |