-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN, S&F, SIZE 16, 16-20AWG, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6874
|
Newark | Automotive Contact, Pin, 20-16Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1060-16-0622 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7110 |
|
$0.2130 | Buy Now |
DISTI #
38AH5982
|
Newark | Automotive Contact, Pin, 20-16Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1060-16-0622 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 | Buy Now |
DISTI #
1734-1143-1-ND
|
DigiKey | CONN PIN 16-20AWG NICKEL CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
73932 In Stock |
|
$0.1113 / $0.3100 | Buy Now |
DISTI #
571-1060-16-0622-LP
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT PIN Loose Piece RoHS: Compliant | 15176 |
|
$0.2010 / $0.2900 | Buy Now |
DISTI #
571-1060-16-0622-CT
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT PIN CUT STRIP OF 100 RoHS: Compliant | 25600 |
|
$0.1650 | Buy Now |
DISTI #
571-1060-16-0622
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000 RoHS: Compliant | 144000 |
|
$0.0940 / $0.1150 | Buy Now |
DISTI #
571-1060-16-0622-MR
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 1000 RoHS: Compliant | 29000 |
|
$0.1380 | Buy Now |
DISTI #
70979460
|
RS | DEUTSCH Automotive S&F CONTACT PIN 16-20AWG CRIMP NICKEL REEL OF 4000 | TE Connectivity 1060-16-0622 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 186 |
|
$0.1430 / $0.1550 | Buy Now |
|
Future Electronics | 16 - 20 AWG Size 16 Nickel Plated Contact Pin RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 140000Reel |
|
$0.0840 / $0.0918 | Buy Now |
DISTI #
DCN1060-16-0622
|
Heilind Electronics | PIN, S&F, SIZE 16, 16-20 AWG, NICKEL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1060-16-0622
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1060-16-0622
TE Connectivity
PIN, S&F, SIZE 16, 16-20AWG, NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Length | 0.3 inch | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |