Part Details for 1060-16-0644.P by TE Connectivity
Overview of 1060-16-0644.P by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for 1060-16-0644.P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCN1060-16-0644.P
|
Heilind Electronics | PIN S&F SIZE 16, 16-20AWG GOLD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCN1060-16-0644.P
|
Interstate Connecting Components | PIN S&F SIZE 16, 16-20AWG GOLD | 0 |
|
Buy Now |