There are no models available for this part yet.
Overview of 1060 by AMPCO USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106058-HMC455LP3 | Analog Devices | HMC455LP3 Evaluation PCB | |
106043-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 19 | |
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for 1060 by AMPCO USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2991-1060-ND
|
DigiKey | WRENCH BOX END 27X30MM 16.14" Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$262.9700 | Buy Now |