Part Details for 1060 by Pelican Products Inc
Overview of 1060 by Pelican Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for 1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1335
|
Newark | 1060 Micro Case Color Black Wl/Black Rohs Compliant: Na |Pelican Products 1060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Dustproof Micro Case RoHS: Compliant |
1 In Stock |
|
$27.9900 / $50.9400 | Buy Now |
|
Master Electronics | Dustproof Micro Case RoHS: Compliant |
1 In Stock |
|
$27.9900 / $50.9400 | Buy Now |