Part Details for 1060000 by Rittal
Overview of 1060000 by Rittal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5385-1060000-ND
|
DigiKey | AX COMPACT ENCLOSURE, WHD: 600X6 Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$442.7780 / $460.0700 | Buy Now |
DISTI #
72006011
|
RS | Wallmount Enclosure,1 Door, Gland Plate, Two Latches, Carbon Steel,24x24x8,Gray | Rittal 1060000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$376.2200 | Buy Now |
DISTI #
3972416
|
element14 Asia-Pacific | ENCLOSURE, METAL, 210MM X 600MM X 600MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$228.8642 / $283.7610 | Buy Now |
DISTI #
3972416
|
Farnell | ENCLOSURE, METAL, 210MM X 600MM X 600MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$263.6409 | Buy Now |