There are no models available for this part yet.
Overview of 10602-24-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1060-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1060-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 4439, | |
XAL1060-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 10602-24-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M6253
|
Newark | 10602-24-9 |Raychem Te Connectivity 10602-24-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.7300 | Buy Now | |
DISTI #
10602-24-9-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 5000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8446 | Buy Now | |
DISTI #
490093-002
|
Avnet Americas | Data Bus Cable - Cable Rools/Shrink Tubing (Alt: 490093-002) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$4.6490 / $5.0918 | Buy Now | |
DISTI #
650-10602-24-9
|
Mouser Electronics | Multi-Conductor Cables 77 Ohm 24 AWG PRICE PER FT RoHS: Compliant | 0 |
|
$4.8100 | Order Now | |
DISTI #
RYC10602-24-9
|
Heilind Electronics | 490093-002 | Americas - 0 in Stock |
|
$5.4261 | Buy Now | |
Onlinecomponents.com | Twinaxial Cable Braid Cross Linked Ethylene Tetrafluoroethylene 24AWG 3.65mm White RoHS: Compliant |
3441 In Stock |
|
$4.9600 / $8.5700 | Buy Now | ||
DISTI #
RYC10602-24-9
|
Interstate Connecting Components | 490093-002 | 0 |
|
$5.4261 | Buy Now | |
DISTI #
000000000001097132
|
Sager | Multi-Conductor Cables 77 Ohm 24 AWG PRICE PER FT Min Qty: 1 | 0 |
|
$5.1700 / $6.4600 | Buy Now | |
Master Electronics | Twinaxial Cable Braid Cross Linked Ethylene Tetrafluoroethylene 24AWG 3.65mm White RoHS: Compliant |
3441 In Stock |
|
$4.9600 / $8.5700 | Buy Now |
CAD Models for 10602-24-9 by TE Connectivity
Part Data Attributes for 10602-24-9 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|