Part Details for 10602-24-96 by TE Connectivity
Overview of 10602-24-96 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10602-24-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M6256
|
Newark | 10602-24-96 |Raychem Te Connectivity 10602-24-96 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.6300 | Buy Now |
DISTI #
10602-24-96-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 5000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7426 | Buy Now |
DISTI #
RYC10602-24-96
|
Heilind Electronics | 10602-24-96 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10602-24-96 RoHS: Compliant | 0 |
|
$4.5800 / $13.4400 | Buy Now |
DISTI #
RYC10602-24-96
|
Interstate Connecting Components | 10602-24-96 | 0 |
|
Buy Now | |
DISTI #
000000000001113818
|
Sager | TE Connectivity 10602-24-96 Min Qty: 1 | 0 |
|
$5.0600 / $6.3200 | Buy Now |
|
Master Electronics | 10602-24-96 RoHS: Compliant | 0 |
|
$4.5800 / $13.4400 | Buy Now |
Part Details for 10602-24-96
10602-24-96 CAD Models
10602-24-96 Part Data Attributes
|
10602-24-96
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10602-24-96
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 3.658 mm | |
IEC Conformance | NO | |
Insulator Material | ETFE | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |