Part Details for 10602-24-9CS1797 by TE Connectivity
Overview of 10602-24-9CS1797 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1060-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1060-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 4439, | |
XAL1060-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 10602-24-9CS1797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M6254
|
Newark | 10602-24-9Cs1797 |Raychem Te Connectivity 10602-24-9CS1797 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.9900 | Buy Now |
DISTI #
2266-10602-24-9CS1797-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 15 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
235 In Stock |
|
$5.6900 / $5.9200 | Buy Now |
DISTI #
10602-24-9CS1797-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 15 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2410 | Buy Now |
DISTI #
740222-001
|
Avnet Americas | Data Bus Cable - Cable Rools/Shrink Tubing (Alt: 740222-001) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0294 / $5.5084 | Buy Now |
DISTI #
RYC10602-24-9CS1797
|
Heilind Electronics | 10602-24-9CS1797 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
235 Partner Stock |
|
$5.0800 / $5.8500 | Buy Now |
DISTI #
RYC10602-24-9CS1797
|
Interstate Connecting Components | 10602-24-9CS1797 | 0 |
|
Buy Now | |
DISTI #
000000000001113819
|
Sager | TE Connectivity 10602-24-9CS1797 Min Qty: 1 | 0 |
|
$5.5900 / $6.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
235 Partner Stock |
|
$5.0800 / $5.8500 | Buy Now |