There are no models available for this part yet.
Overview of 106020 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC110602022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. | |
51702-10602000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 20S Vertical Header, Solder To Board | |
G832ME110602022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black |
Price & Stock for 106020 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52M0650
|
Newark | B555 10X14 Blk/Grey/Org/Wht/Sign |Brady 106020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3900 | Buy Now | |
DISTI #
2267-106020-ND
|
DigiKey | B555 10X14 BLK/GREY/ORG/WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$30.6200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2300 / $29.3900 | Buy Now |
CAD Models for 106020 by Brady Worldwide Inc
Related Parts for 106020
-
1060Terminals and Terminal Blocks
-
1057Other Interconnects
-
NDF02N60ZGPower Field-Effect Transistors
-
0154010.DRLElectric Fuses
-
KM-23QBC-D-FVisible LEDs
-
1.5SMC200ATransient Suppressors
-
NCP717BMX150TCGLinear Regulator ICs
-
NDC7003PSmall Signal Field-Effect Transistors
-
10M25SAE144I7GField Programmable Gate Arrays