Part Details for 10603-0-0CS1803 by TE Connectivity
Overview of 10603-0-0CS1803 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1060-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 4439 | |
XAL1060-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 4439, | |
XAL1060-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 10603-0-0CS1803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M6584
|
Newark | 10603-0-0Cs1803 |Raychem Te Connectivity 10603-0-0CS1803 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$19.3800 | Buy Now |
DISTI #
10603-0-0CS1803-ND
|
DigiKey | HOOK-UP DL WALL STRND 1/0AWG BLK Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3568 | Buy Now |
DISTI #
743094-001
|
Avnet Americas | Hook-up Wire - Cable Rools/Shrink Tubing (Alt: 743094-001) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 0 |
|
$18.2948 / $22.0158 | Buy Now |
DISTI #
RYC10603-0-0CS1803
|
Heilind Electronics | 743094-001 | Americas - 0 in Stock |
|
$22.8002 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 1Conductors 0AWG 14.22mm Tin Coated Copper Black RoHS: Compliant | 0 |
|
$19.8500 / $55.8100 | Buy Now |
DISTI #
RYC10603-0-0CS1803
|
Interstate Connecting Components | 743094-001 | 0 |
|
$22.8002 | Buy Now |
DISTI #
000000000002272478
|
Sager | Hook-up Wire 10603-0-0CS1803 Min Qty: 1 | 0 |
|
$21.7000 / $27.1300 | Buy Now |
|
Master Electronics | Hook-up Wire 1Conductors 0AWG 14.22mm Tin Coated Copper Black RoHS: Compliant | 0 |
|
$19.8500 / $55.8100 | Buy Now |
Part Details for 10603-0-0CS1803
10603-0-0CS1803 CAD Models
10603-0-0CS1803 Part Data Attributes
|
10603-0-0CS1803
TE Connectivity
Buy Now
|
Compare Parts:
10603-0-0CS1803
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |