Part Details for 10603-4-0 by TE Connectivity
Overview of 10603-4-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1060-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 4439 | |
XAL1060-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 4439, | |
XAL1060-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 10603-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6419
|
Newark | 10603-4-0 Rohs Compliant: No |Raychem Te Connectivity 10603-4-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.6300 | Buy Now |
DISTI #
10603-4-0-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 4AWG BLK Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2632 | Buy Now |
DISTI #
650-10603-4-0
|
Mouser Electronics | Hook-up Wire Priced Per Foot RoHS: Compliant | 470 |
|
$10.2600 / $16.9000 | Buy Now |
DISTI #
RYC10603-4-0
|
Heilind Electronics | 290090-002 THERMORAD O 4AWG WIRE | Americas - 0 in Stock |
|
$11.3209 / $11.4898 | Buy Now |
|
Onlinecomponents.com | Power Cable 4AWG 9.65mm Tin Plated Copper Black 600VAC T/R RoHS: Compliant |
1000 In Stock |
|
$10.3000 / $14.8900 | Buy Now |
DISTI #
83601983
|
Verical | Power Cable 4AWG 9.65mm Tinned Copper Black 600VAC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2427 | Americas - 1000 |
|
$12.4438 / $18.0485 | Buy Now |
DISTI #
RYC10603-4-0
|
Interstate Connecting Components | 290090-002 THERMORAD O 4AWG WIRE | 0 |
|
$11.3209 / $11.4898 | Buy Now |
DISTI #
000000000001097133
|
Sager | Hook-up Wire Priced Per Foot Min Qty: 1 | 0 |
|
$10.7700 / $13.4700 | Buy Now |
|
Master Electronics | Power Cable 4AWG 9.65mm Tin Plated Copper Black 600VAC T/R RoHS: Compliant |
1000 In Stock |
|
$10.3000 / $14.8900 | Buy Now |
Part Details for 10603-4-0
10603-4-0 CAD Models
10603-4-0 Part Data Attributes
|
10603-4-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10603-4-0
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |