Part Details for 10603-4-0CS1915 by TE Connectivity
Overview of 10603-4-0CS1915 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1060-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 4439 | |
XAL1060-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 4439, | |
XAL1060-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 10603-4-0CS1915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M6261
|
Newark | 10603-4-0Cs1915 |Raychem Te Connectivity 10603-4-0CS1915 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$10.6500 | Buy Now |
DISTI #
10603-4-0CS1915-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 4AWG BLK Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3531 | Buy Now |
DISTI #
484755-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: 484755-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0485 / $12.0923 | Buy Now |
DISTI #
RYC10603-4-0CS1915
|
Heilind Electronics | 10603-4-0CS1915 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$10.5700 / $28.9500 | Buy Now | |
DISTI #
RYC10603-4-0CS1915
|
Interstate Connecting Components | 10603-4-0CS1915 | 0 |
|
Buy Now | |
DISTI #
000000000001113828
|
Sager | Hook-up Wire 10603-4-0CS1915 Min Qty: 1 | 0 |
|
$11.9200 / $14.9000 | Buy Now |
|
Master Electronics | 0 |
|
$10.5700 / $28.9500 | Buy Now |
Part Details for 10603-4-0CS1915
10603-4-0CS1915 CAD Models
10603-4-0CS1915 Part Data Attributes
|
10603-4-0CS1915
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10603-4-0CS1915
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |