106034-6000
Molex
Description: Fiber Optic SC Connector, 2 Contact(s), Male, Single Mode, Crimp Terminal, Locking,

Overview of 106034-6000 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
S6000-A Coilcraft Inc SMPS Transformer
S6000-AL Coilcraft Inc SMPS Transformer, 4.5W, ROHS COMPLIANT
ADUM6000ARWZ Analog Devices Isolated DC/DC Converter, 5kV

CAD Models for 106034-6000 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 106034-6000 by Molex

106034-6000
Molex
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.70.00.00
Body Breadth
0.852 inch
Body Length
0.352 inch
Connector Type
FIBER OPTIC SC CONNECTOR
Contact Gender
MALE
Contact Style
OPTICAL FIBER
Coupling Type
SNAP
Insulator Color
BLUE
Mode
SINGLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
TWO
Total Number of Contacts
2
Want to compare parts?
  1. 106034-6000
    Molex
    Fiber Optic SC Connector, 2 Contact(s), Male, Single Mode, Crimp Terminal, Locking,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 106034-6000 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 106034-6000 by Molex

Select Manufacturer
Which Manufacturer of 106034-6000 would you like to use for your alert(s)?
  • Please alert me when 106034-6000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 106034-6000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 106034-6000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 106034-6000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 106034-6000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 106034-6000 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: