Part Details for 1060400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1060400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4813
|
Newark | Bvf 7.62Hp/03/180 Sn Bk Bx |Weidmuller 1060400000 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $6.7400 | Buy Now |
DISTI #
281-8809-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 7.62MM Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
45 In Stock |
|
$3.3635 / $6.7300 | Buy Now |
DISTI #
1060400000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1060400000) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 12 Weeks, 1 Days | 0 |
|
$3.2021 / $3.6888 | Buy Now |
DISTI #
470-1060400000
|
Mouser Electronics | Pluggable Terminal Blocks BVF 7.62HP/03/180 SN BK BX | 62 |
|
$3.2900 / $6.7200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 7.62mm Screw ST Cable Mount 39A Box RoHS: Compliant | 35 Factory Stock |
|
$3.3200 / $5.0400 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS 7.62mm Screw ST Cable Mount 39A Box RoHS: Compliant | 35 Factory Stock |
|
$3.3200 / $5.0400 | Buy Now |