Part Details for 1060590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1060590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4830
|
Newark | Bvf 7.62Hp/04/180Mf3 Sn Bk Bx |Weidmuller 1060590000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $9.7500 | Buy Now |
DISTI #
281-4021-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 7.62MM Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
67 In Stock |
|
$6.2880 / $7.1400 | Buy Now |
DISTI #
1060590000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1060590000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
RFQ | |
DISTI #
470-1060590000
|
Mouser Electronics | Pluggable Terminal Blocks BVF 7.62HP/04/180MF3 SN BK BX RoHS: Compliant | 0 |
|
$5.5300 / $9.6900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 7.62mm ST Cable Mount 36A Box RoHS: Compliant | 0 |
|
$4.8000 / $5.8900 | Buy Now |