Part Details for 106066-0000 by Molex
Overview of 106066-0000 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 106066-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4622
|
Newark | Scd Conn (Mmpc+Zr) 3Mm Beige/Molex |Molex 106066-0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8600 / $16.7400 | Buy Now |
DISTI #
1060660000
|
Avnet Americas | Conn SC Multimode Duplex PL ST Cable Mount 3mm - Trays (Alt: 1060660000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-106066-0000
|
Mouser Electronics | Fiber Optic Connectors SCD CONN (MMPC+ZR) 3 (MMPC+ZR) 3mm BEIGE RoHS: Compliant | 0 |
|
$11.2800 | Order Now |
|
Onlinecomponents.com | Conn SC Multimode Duplex PL ST Cable Mount 3mm RoHS: Compliant |
96 Partner Stock |
|
$10.2900 / $16.0100 | Buy Now |
DISTI #
1060660000-MOL
|
TME | 106066-0000 Min Qty: 4 | 96 |
|
$11.9894 / $13.8573 | Buy Now |
DISTI #
C1S516500388228
|
Chip1Stop | Conn SC Multimode Duplex PL ST Cable Mount 3mm RoHS: Compliant | 96 |
|
$12.0000 / $13.3000 | Buy Now |
|
Master Electronics | Conn SC Multimode Duplex PL ST Cable Mount 3mm RoHS: Compliant |
96 Partner Stock |
|
$10.2900 / $16.0100 | Buy Now |
DISTI #
10150967
|
TestEquity LLC | Molex 106066-0000 SC Connector, Duplex, Multimode, 127um Ceramic PC+ Ferrule, 3.00mm Simplex Cable, Beige Housing, Beige Boot | 96 |
|
$12.6100 | Buy Now |
Part Details for 106066-0000
106066-0000 CAD Models
106066-0000 Part Data Attributes
|
106066-0000
Molex
Buy Now
Datasheet
|
Compare Parts:
106066-0000
Molex
Fiber Optic SC Connector, 127um, Multi Mode, Duplex
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 127um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |
Alternate Parts for 106066-0000
This table gives cross-reference parts and alternative options found for 106066-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106066-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86066-0000 | Fiber Optic SC Connector, 127um, Multi Mode, Duplex, Plug | Molex | 106066-0000 vs 86066-0000 |