Part Details for 1061 by VISATON GmbH & Co KG
Overview of 1061 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106137-HMC695LP4 | Analog Devices | HMC695LP4 Evaluation PCB | |
106137-HMC443LP4 | Analog Devices | HMC443LP4 Evaluation PCB | |
106137-HMC444LP4 | Analog Devices | HMC444LP4 Evaluation PCB |
Price & Stock for 1061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-1061-ND
|
DigiKey | SPEAKER WS 25 E 8 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$30.0125 / $46.7900 | Buy Now |
DISTI #
243-WS25E-8OHM
|
Mouser Electronics | Speakers & Transducers 25cm (10") woofer 80-110W fu 6000Hz 8ohm 34Hz RoHS: Compliant | 8 |
|
$33.0700 / $39.3900 | Buy Now |