Part Details for 10610DM by Fairchild Semiconductor Corporation
Overview of 10610DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 10610DM
10610DM CAD Models
10610DM Part Data Attributes
|
10610DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
10610DM
Fairchild Semiconductor Corporation
OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.558 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 10610DM
This table gives cross-reference parts and alternative options found for 10610DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10610DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10210L | 10K SERIES, DUAL 3-INPUT OR GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 10610DM vs MC10210L |
10210B | IC 10K SERIES, DUAL 3-INPUT OR GATE, PDIP16, Gate | NXP Semiconductors | 10610DM vs 10210B |
MC10210L | 10K SERIES, DUAL 3-INPUT OR GATE, CDIP16, CERAMIC, DIP-16 | onsemi | 10610DM vs MC10210L |
10210F | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16 | YAGEO Corporation | 10610DM vs 10210F |
MC10210L | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 10610DM vs MC10210L |
10610DMQB | OR Gate, 10K Series, 2-Func, 3-Input, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10610DM vs 10610DMQB |
10210N | OR Gate, 10K Series, 2-Func, 3-Input, ECL, PDIP16 | YAGEO Corporation | 10610DM vs 10210N |
MC10210P | 10K SERIES, DUAL 3-INPUT OR GATE, PDIP16, PLASTIC, DIP-16 | onsemi | 10610DM vs MC10210P |