Part Details for 10612-24-9CS1997-L307 by TE Connectivity
Overview of 10612-24-9CS1997-L307 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A111L3071 | Amphenol Communications Solutions | 1X1 SFP CAGE | |
10106127-C812101LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12HP+48S+8LP PF, Right Angle, Receptacle. | |
10106124-F006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15HP+24S STB, Right Angle, Header. |
Price & Stock for 10612-24-9CS1997-L307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-10612-24-9CS1997-L307-ND
|
DigiKey | 10612-24-9CS1997-L307 Min Qty: 2500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6066 | Buy Now |
DISTI #
EK2681-000
|
Avnet Americas | Cable 2Conductors 24AWG Silver Plated Copper White - Bulk (Alt: EK2681-000) Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4062 / $3.8457 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5200 / $9.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5200 / $9.8900 | Buy Now |
Part Details for 10612-24-9CS1997-L307
10612-24-9CS1997-L307 CAD Models
10612-24-9CS1997-L307 Part Data Attributes
|
10612-24-9CS1997-L307
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10612-24-9CS1997-L307
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |