Part Details for 1061271690 by Molex
Overview of 1061271690 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1061271690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1061271690-ND
|
DigiKey | METAL LC DUPLEX ADAPT W/SHUTTER Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3800 In Stock |
|
$19.1300 / $22.2100 | Buy Now |
DISTI #
WM4429-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 100 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.1399 | Buy Now |
DISTI #
1061271690
|
Avnet Americas | Conn LC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Tray - Trays (Alt: 1061271690) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tray | 700 Factory Stock |
|
$17.5130 / $24.7437 | Buy Now |
DISTI #
1061271690
|
Avnet Americas | Conn LC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Tray - Trays (Alt: 1061271690) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tray | 1900 Factory Stock |
|
$17.5130 / $24.7437 | Buy Now |
DISTI #
1061271690
|
Avnet Americas | Conn LC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Tray - Trays (Alt: 1061271690) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tray | 1900 Factory Stock |
|
$17.5130 / $24.7437 | Buy Now |
|
ComSIT USA | LC DUPLEX ADAPTER, METAL Fiber Optic Connector Adapter, Duplex RoHS: Compliant | Europe - 659 |
|
RFQ | |
DISTI #
MOL106127-1690
|
Interstate Connecting Components | METAL LC DUPLEX ADAPT W/SHUTT R ZR SLEEV | 51 |
|
$21.4046 / $21.7241 | Buy Now |
Part Details for 1061271690
1061271690 CAD Models
1061271690 Part Data Attributes
|
1061271690
Molex
Buy Now
Datasheet
|
Compare Parts:
1061271690
Molex
FIBER OPTIC ADAPTER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 106127 |