Part Details for 10613-24-96 by TE Connectivity
Overview of 10613-24-96 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for 10613-24-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K2459
|
Newark | 10613-24-96 |Raychem Te Connectivity 10613-24-96 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.6200 | Buy Now |
DISTI #
10613-24-96-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7082 | Buy Now |
DISTI #
773602-000
|
Avnet Americas | Data Bus Cable - Cable Rools/Shrink Tubing (Alt: 773602-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 1040 Factory Stock |
|
$3.5585 / $3.8974 | Buy Now |
DISTI #
RYC10613-24-96
|
Heilind Electronics | 773602-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10613-24-96 RoHS: Compliant | 0 |
|
$3.5800 / $10.5100 | Buy Now |
DISTI #
773602-000
|
Avnet Americas | Data Bus Cable - Cable Rools/Shrink Tubing (Alt: 773602-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 1040 Factory Stock |
|
$3.5585 / $3.8974 | Buy Now |
DISTI #
773602-000
|
Avnet Americas | Data Bus Cable - Cable Rools/Shrink Tubing (Alt: 773602-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 1040 Factory Stock |
|
$3.5585 / $3.8974 | Buy Now |
DISTI #
RYC10613-24-96
|
Interstate Connecting Components | 773602-000 | 0 |
|
Buy Now | |
DISTI #
000000000001113846
|
Sager | TE Connectivity 10613-24-96 Min Qty: 1 | 0 |
|
$3.9600 / $4.9500 | Buy Now |
|
Master Electronics | 10613-24-96 RoHS: Compliant | 0 |
|
$3.5800 / $10.5100 | Buy Now |
Part Details for 10613-24-96
10613-24-96 CAD Models
10613-24-96 Part Data Attributes
|
10613-24-96
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10613-24-96
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.71 mm | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |