Part Details for 106167-1110 by Molex
Overview of 106167-1110 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 106167-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4882
|
Newark | Scd/St Adapter Mtsl Fgls Beige/Molex |Molex 106167-1110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 | Buy Now |
|
Onlinecomponents.com | SC to ST Adapter, Duplex, Multimode, Beige Body, Metal Alignment Sleeve, Snap Mount Style RoHS: Compliant |
326 Partner Stock |
|
$7.3200 / $10.6700 | Buy Now |
|
Master Electronics | SC to ST Adapter, Duplex, Multimode, Beige Body, Metal Alignment Sleeve, Snap Mount Style RoHS: Compliant |
326 Partner Stock |
|
$7.3200 / $10.6800 | Buy Now |
DISTI #
10151045
|
TestEquity LLC | Molex 106167-1110 SC to ST Adapter, Duplex, Multimode, Beige Body, Metal Alignment Sleeve, Snap Mount Style | 326 |
|
$8.9600 | Buy Now |
Part Details for 106167-1110
106167-1110 CAD Models
106167-1110 Part Data Attributes
|
106167-1110
Molex
Buy Now
Datasheet
|
Compare Parts:
106167-1110
Molex
Fiber Optic SC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |