Part Details for 1061700520 by Molex
Overview of 1061700520 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1061700520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7828
|
Newark | Fiber Optic Adapter, Sc Jack-Jack Rohs Compliant: Yes |Molex 1061700520 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 285 |
|
$17.5500 / $22.4200 | Buy Now |
DISTI #
WM3662-ND
|
DigiKey | CONN COUPLER RCPT SC-SC SIMPLEX Min Qty: 1 Lead time: 17 Weeks Container: Bag |
409 In Stock |
|
$6.8817 / $11.3800 | Buy Now |
DISTI #
1061700520
|
Avnet Americas | Conn SC Adapter Single Mode Simplex F/F ST Panel Mount - Trays (Alt: 1061700520) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 400 |
|
RFQ | |
DISTI #
106170-0520
|
TTI | Fiber Optic Connectors SC-SC ADAPTER GREEN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 295 In Stock |
|
$7.8400 / $11.2100 | Buy Now |
DISTI #
1061700520
|
Avnet Americas | Conn SC Adapter Single Mode Simplex F/F ST Panel Mount - Trays (Alt: 1061700520) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 400 |
|
RFQ | |
DISTI #
MX-1061700520
|
TME | Connector: fiber optic, with hinged cover Min Qty: 400 | 0 |
|
$10.5700 | RFQ |
DISTI #
1061700520
|
Avnet Americas | Conn SC Adapter Single Mode Simplex F/F ST Panel Mount - Trays (Alt: 1061700520) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 400 |
|
RFQ | |
DISTI #
1061700520
|
Avnet Abacus | Conn SC Adapter Single Mode Simplex F/F ST Panel Mount (Alt: 1061700520) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 400 |
|
Buy Now | |
DISTI #
1061700520
|
Avnet Abacus | Conn SC Adapter Single Mode Simplex F/F ST Panel Mount (Alt: 1061700520) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3884586
|
element14 Asia-Pacific | FIBER OPTIC ADAPTER, SC JACK-JACK RoHS: Compliant Min Qty: 1 Container: Each | 285 |
|
$16.4604 / $16.8134 | Buy Now |
Part Details for 1061700520
1061700520 CAD Models
1061700520 Part Data Attributes
|
1061700520
Molex
Buy Now
Datasheet
|
Compare Parts:
1061700520
Molex
SC ADAPTER W/SHIELD ZR SLV GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |
Alternate Parts for 1061700520
This table gives cross-reference parts and alternative options found for 1061700520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1061700520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86170-0500 | Fiber Optic Connector Adapter, Simplex | Molex | 1061700520 vs 86170-0500 |