Part Details for 1061880500 by Weidmüller Interface GmbH & Co. KG
Overview of 1061880500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1061880500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1690
|
Newark | Sail-M12Bg-5B-5.0U |Weidmuller 1061880500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9900 / $20.7800 | Buy Now |
DISTI #
281-6976-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$11.3816 / $22.1000 | Buy Now |
DISTI #
1061880500
|
Avnet Americas | Cable Assembly 5 Position M12 Circular Receptacle PUR 0.34mm2 5m - Bulk (Alt: 1061880500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1061880500
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BG-5B-5.0U RoHS: Compliant | 0 |
|
$11.9700 / $17.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6600 / $15.4400 | Buy Now |
DISTI #
1061880500
|
Avnet Abacus | (Alt: 1061880500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |