-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, S&F, SIZE 16, 14-18AWG, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5993
|
Newark | Automotive Contact, Skt, 18-14Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1062-16-0122 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1810 / $0.1970 | Buy Now |
DISTI #
38AJ4500
|
Newark | Automotive Contact, Skt, 18-14Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1062-16-0122 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2610 | Buy Now |
DISTI #
1734-1159-1-ND
|
DigiKey | CONN SCKT 14-18AWG NICKEL CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
219983 In Stock |
|
$0.1820 / $0.4500 | Buy Now |
DISTI #
571-1062-16-0122
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000 RoHS: Compliant | 320000 |
|
$0.1550 / $0.1870 | Buy Now |
DISTI #
571-1062-16-0122-CT
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT CUT STRIP OF 100 RoHS: Compliant | 32600 |
|
$0.2640 | Buy Now |
DISTI #
571-1062-16-0122-MR
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 1000 RoHS: Compliant | 42000 |
|
$0.2200 | Buy Now |
DISTI #
571-1062-16-0122-LP
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT Loose Piece RoHS: Compliant | 3718 |
|
$0.3200 / $0.4600 | Buy Now |
|
Future Electronics | 14 - 18 AWG Size 16 Nickel Plated Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 228000Reel |
|
$0.0920 / $0.1010 | Buy Now |
|
Bisco Industries | 4000 |
|
Buy Now | ||
DISTI #
DCN1062-16-0122.P
|
Heilind Electronics | S&F SOC CONTACT CUT PEICE 1062-16-0122 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1062-16-0122
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1062-16-0122
TE Connectivity
SOCKET, S&F, SIZE 16, 14-18AWG, NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.14 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Length | 0.3 inch | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |